Print Page
NJM320AF-TE1
Operational Amplifier, 1 Channels, 1.1 MHz, 600 V/ms, 3V to 32V, SOT-23, 5 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM320AF-TE1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP5381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM320AF-TE1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP5381
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.1MHz
Slew Rate Typ600V/ms
Supply Voltage Range3V to 32V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
600V/ms
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
1.1MHz
Supply Voltage Range
3V to 32V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate