Print Page
NJM2903E-TE1
Analog Comparator, Precision Voltage, 2 Channels, 1.5 µs, 2V to 36V, SOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2903E-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5357
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.568 |
| 4000+ | $0.545 |
| 6000+ | $0.495 |
| 10000+ | $0.445 |
| 20000+ | $0.429 |
| 50000+ | $0.419 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2903E-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5357
Technical Datasheet
Comparator TypePrecision Voltage
No. of Channels2Channels
Response Time / Propogation Delay1.5µs
Supply Voltage Range2V to 36V
IC Case / PackageSOP
No. of Pins8Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Comparator Type
Precision Voltage
Response Time / Propogation Delay
1.5µs
IC Case / Package
SOP
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
No. of Channels
2Channels
Supply Voltage Range
2V to 36V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate