Print Page
NJM2794RB2-TE1
Isolation Amplifier, 2 Amplifiers, 4.3V to 13V, MSOP, 10 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2794RB2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2794RB2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8087
Technical Datasheet
No. of Amplifiers2Amplifiers
Isolation Voltage-
Supply Voltage Range4.3V to 13V
IC Case / PackageMSOP
No. of Pins10Pins
Gain Bandwidth Product-
Gain Non-Linearity Max-
Isolation Type-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Amplifiers
2Amplifiers
Supply Voltage Range
4.3V to 13V
No. of Pins
10Pins
Gain Non-Linearity Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Isolation Voltage
-
IC Case / Package
MSOP
Gain Bandwidth Product
-
Isolation Type
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate