Print Page
NJM2737V-TE1
Operational Amplifier, 2 Channels, 3.1 MHz, 700 V/ms, 1.8V to 6V, SSOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2737V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.900 |
| 4000+ | $1.810 |
| 6000+ | $1.700 |
| 10000+ | $1.580 |
| 20000+ | $1.510 |
| 50000+ | $1.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2737V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5317
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3.1MHz
Slew Rate Typ700V/ms
Supply Voltage Range1.8V to 6V
IC Case / PackageSSOP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current200nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
700V/ms
IC Case / Package
SSOP
Amplifier Type
Low Noise
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
3.1MHz
Supply Voltage Range
1.8V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
200nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate