Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJM2591V-TE1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AP5301 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.740 |
| 4000+ | $1.660 |
| 6000+ | $1.560 |
| 10000+ | $1.440 |
| 20000+ | $1.380 |
| 50000+ | $1.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJM2591V-TE1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AP5301 |
| Technical Datasheet | |
| RF Primary Function | FM IF Demodulator |
| IC Case / Package | SSOP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Frequency Response RF Min | - |
| Frequency Response RF Min | - |
| Frequency Response RF Max | 100MHz |
| Frequency Response RF Max | 100MHz |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Primary Function | FM IF Demodulator |
|---|---|
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| Frequency Response RF Min | - |
| Frequency Response RF Max | 100MHz |
| SVHC | No SVHC (04-Feb-2026) |
| IC Case / Package | SSOP |
|---|---|
| Operating Temperature Min | -30°C |
| Frequency Response RF Min | - |
| Frequency Response RF Max | 100MHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
