Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2534M-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.468 |
| 4000+ | $0.449 |
| 6000+ | $0.408 |
| 10000+ | $0.367 |
| 20000+ | $0.354 |
| 50000+ | $0.346 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2534M-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8085
Technical Datasheet
Video Switching Configuration3:1
Bandwidth-
Cross Talk-70dB
Supply Voltage Min4.5V
Supply Voltage Max13V
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Video Switching Configuration
3:1
Cross Talk
-70dB
Supply Voltage Max
13V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Bandwidth
-
Supply Voltage Min
4.5V
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
