Print Page
NJM2512RB1-TE2
Video Amplifier, Video Driver, 1 Amplifiers, -40 °C, 85 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2512RB1-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.030 |
| 4000+ | $0.964 |
| 6000+ | $0.913 |
| 10000+ | $0.823 |
| 20000+ | $0.790 |
| 50000+ | $0.763 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2512RB1-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5286
Technical Datasheet
IC TypeVideo Driver
No. of Amplifiers1Amplifiers
Gain Bandwidth-
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current-
Supply Voltage Range3V to 6V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier Output-
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Type
Video Driver
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
-
IC Case / Package
MSOP
Amplifier Output
-
SVHC
To Be Advised
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Supply Voltage Range
3V to 6V
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate