Print Page
NJM2143RB1-TE1
Operational Amplifier, 2 Channels, 600 kHz, 500 V/ms, 3V to 20V, MSOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2143RB1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5256
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.215 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2143RB1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5256
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product600kHz
Slew Rate Typ500V/ms
Supply Voltage Range3V to 20V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeLow Voltage
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current25nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
500V/ms
IC Case / Package
MSOP
Amplifier Type
Low Voltage
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
600kHz
Supply Voltage Range
3V to 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
25nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate