Print Page
NJM2137M-TE1
Operational Amplifier, 2 Channels, 200 MHz, 45 V/µs, ± 1.35V to ± 6V, SOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2137M-TE1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP5255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2137M-TE1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP5255
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product200MHz
Slew Rate Typ45V/µs
Supply Voltage Range± 1.35V to ± 6V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeHigh Slew Rate
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current500nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
45V/µs
IC Case / Package
SOP
Amplifier Type
High Slew Rate
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
200MHz
Supply Voltage Range
± 1.35V to ± 6V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
500nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate