Print Page
NJM2132V-TE1
SINGLE-SUPPLY LOW POWER DUAL OPERATIONAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2132V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2132V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5252
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.8MHz
Slew Rate Typ2.1V/µs
Supply Voltage Range2.7V to 32V
IC Case / PackageSSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2V
Input Bias Current20A
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.1V/µs
IC Case / Package
SSOP
Amplifier Type
General Purpose
Input Offset Voltage
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
2.7V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20A
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate