Print Page
NJM2113M-TE2
Audio Power Amplifier, 400mW x 1 @ 100Ohm, 2V to 16V, DMP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2113M-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2113M-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5234
Technical Datasheet
Output Power x Channels @ Load400mW x 1 @ 100Ohm
Audio Amplifier Type-
Supply Voltage Range2V to 16V
IC Case / PackageDMP
No. of Pins8Pins
Load Impedance100ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
No. of Channels1 Channel
Technical Specifications
Output Power x Channels @ Load
400mW x 1 @ 100Ohm
Supply Voltage Range
2V to 16V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Audio Amplifier Type
-
IC Case / Package
DMP
Load Impedance
100ohm
IC Mounting
Surface Mount
Operating Temperature Max
75°C
Qualification
-
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate