Print Page
NJG1699MD7-TE1
RF Switch, 500MHz to 3GHz, SP4T, 0.6dB, -40°C to 90°C, EQFN-D7-EP-14
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1699MD7-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5181
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.110 |
| 6000+ | $1.040 |
| 9000+ | $0.990 |
| 15000+ | $0.892 |
| 30000+ | $0.856 |
| 75000+ | $0.826 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1699MD7-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5181
Technical Datasheet
RF Switch ConfigurationSP4T
RF Switch ConfigurationSP4T
Frequency Response RF Min500MHz
Frequency Response RF Min500MHz
Frequency Response RF Max3GHz
Frequency Response RF Max3GHz
IC Case / PackageEQFN-D7-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.6dB
Insertion Loss Typ0.6dB
Operating Temperature Max90°C
Third Order Intercept Point IIP3 Typ-
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SP4T
Frequency Response RF Min
500MHz
Frequency Response RF Max
3GHz
IC Case / Package
EQFN-D7-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
0.6dB
Third Order Intercept Point IIP3 Typ
-
Product Range
-
RF Switch Configuration
SP4T
Frequency Response RF Min
500MHz
Frequency Response RF Max
3GHz
No. of Pins
14Pins
Insertion Loss Typ
0.6dB
Operating Temperature Max
90°C
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate