Print Page
NJG1682MD7-TE1
RF Switch, 200MHz to 3GHz, SP3T, 0.3dB, -40°C to 85°C, EQFN-D7-EP-14
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1682MD7-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.110 |
| 6000+ | $1.040 |
| 9000+ | $0.988 |
| 15000+ | $0.891 |
| 30000+ | $0.855 |
| 75000+ | $0.825 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1682MD7-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5178
Technical Datasheet
RF Switch ConfigurationSP3T
RF Switch ConfigurationSP3T
Frequency Response RF Min200MHz
Frequency Response RF Min200MHz
Frequency Response RF Max3GHz
Frequency Response RF Max3GHz
IC Case / PackageEQFN-D7-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.3dB
Insertion Loss Typ0.3dB
Third Order Intercept Point IIP3 Typ71dBm
Third Order Intercept Point IIP3 Typ71dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SP3T
Frequency Response RF Min
200MHz
Frequency Response RF Max
3GHz
IC Case / Package
EQFN-D7-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
0.3dB
Third Order Intercept Point IIP3 Typ
71dBm
Product Range
-
RF Switch Configuration
SP3T
Frequency Response RF Min
200MHz
Frequency Response RF Max
3GHz
No. of Pins
14Pins
Operating Temperature Max
85°C
Insertion Loss Typ
0.3dB
Third Order Intercept Point IIP3 Typ
71dBm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate