Print Page
NJG1648HB6-TE1
RF Switch, 100MHz to 3GHz, DPDT, 0.4dB, -40°C to 85°C, USB-B6-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1648HB6-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.826 |
| 6000+ | $0.792 |
| 9000+ | $0.720 |
| 15000+ | $0.648 |
| 30000+ | $0.624 |
| 75000+ | $0.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,478.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1648HB6-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5175
Technical Datasheet
RF Switch ConfigurationDPDT
RF Switch ConfigurationDPDT
Frequency Response RF Min100MHz
Frequency Response RF Min100MHz
Frequency Response RF Max3GHz
Frequency Response RF Max3GHz
IC Case / PackageUSB-B6
No. of Pins8Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.4dB
Operating Temperature Max85°C
Insertion Loss Typ0.4dB
Third Order Intercept Point IIP3 Typ-
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
DPDT
Frequency Response RF Min
100MHz
Frequency Response RF Max
3GHz
IC Case / Package
USB-B6
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
-
Product Range
-
RF Switch Configuration
DPDT
Frequency Response RF Min
100MHz
Frequency Response RF Max
3GHz
No. of Pins
8Pins
Insertion Loss Typ
0.4dB
Insertion Loss Typ
0.4dB
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate