Print Page
NJG1617K11
RF Switch, 100MHz to 6GHz, DPDT, 0.75dB, -40°C to 85°C, QFN-11-EP-12
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1617K11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.330 |
| 6000+ | $1.250 |
| 9000+ | $1.180 |
| 15000+ | $1.070 |
| 30000+ | $1.020 |
| 75000+ | $0.988 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1617K11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5171
Technical Datasheet
RF Switch ConfigurationDPDT
RF Switch ConfigurationDPDT
Frequency Response RF Min100MHz
Frequency Response RF Min100MHz
Frequency Response RF Max6GHz
Frequency Response RF Max6GHz
IC Case / PackageQFN-11-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.75dB
Insertion Loss Typ0.75dB
Product Range-
Third Order Intercept Point IIP3 Typ-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
DPDT
Frequency Response RF Min
100MHz
Frequency Response RF Max
6GHz
IC Case / Package
QFN-11-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
0.75dB
Product Range
-
Third Order Intercept Point IIP3 Typ
-
RF Switch Configuration
DPDT
Frequency Response RF Min
100MHz
Frequency Response RF Max
6GHz
No. of Pins
12Pins
Operating Temperature Max
85°C
Insertion Loss Typ
0.75dB
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate