Print Page
NJG1159PHH-A-TE1
GNSS Front-End Module, 1.5 to 3.3V Supply, -40 to 105°C, HFFP-HH-10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1159PHH-A-TE1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP8078
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.110 |
| 6000+ | $1.040 |
| 9000+ | $0.988 |
| 15000+ | $0.891 |
| 30000+ | $0.855 |
| 75000+ | $0.825 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1159PHH-A-TE1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP8078
Technical Datasheet
RF Primary FunctionGNSS Front-End Module
IC Case / PackageHFFP-HH
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
GNSS Front-End Module
No. of Pins
10Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
HFFP-HH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate