Print Page
MUSES05-TE3
OP-AMP, 12MHZ, -40 TO 125DEG C, DFN-CA8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoMUSES05-TE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN6865
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.510 |
| 50+ | $27.970 |
| 100+ | $27.410 |
| 250+ | $26.850 |
| 500+ | $26.290 |
| 1000+ | $25.730 |
| 2500+ | $25.170 |
| 5000+ | $24.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$36.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoMUSES05-TE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN6865
No. of Channels1Channels
Gain Bandwidth Product12MHz
Slew Rate Typ40V/µs
Supply Voltage Range± 19V
Supply Voltage Range± 19V
IC Case / PackageDFN-CA8
No. of Pins12Pins
Amplifier TypeJFET Operational
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
40V/µs
Supply Voltage Range
± 19V
No. of Pins
12Pins
Rail to Rail
-
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
12MHz
Supply Voltage Range
± 19V
IC Case / Package
DFN-CA8
Amplifier Type
JFET Operational
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate