Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF037C-2100-P
Newark Part No.01AH7998
Product RangeTF037C
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $345.130 |
| 5+ | $336.970 |
| 10+ | $328.810 |
Price for:Each
Minimum: 1
Multiple: 1
$345.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF037C-2100-P
Newark Part No.01AH7998
Product RangeTF037C
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size-
External Depth40.4mm
Air Flow - m3/min-
Noise Rating67dBA
Bearing TypeAerodynamic Bearing
Power Connection TypeWire Leaded
Power Rating29W
Product RangeTF037C
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
40.4mm
Noise Rating
67dBA
Power Connection Type
Wire Leaded
Product Range
TF037C
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
-
Air Flow - m3/min
-
Bearing Type
Aerodynamic Bearing
Power Rating
29W
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate