Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSC-2210TB
Newark Part No.26AK5779
Product RangeSC-2000 Series
Your Part Number
524 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSC-2210TB
Newark Part No.26AK5779
Product RangeSC-2000 Series
Technical Datasheet
Product RangeSC-2000 Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage5VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
SC-2000 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
