Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCS-7-14MBCopy
Newark Part No.56AC4827
Product RangeCS-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.050 |
| 250+ | $2.580 |
| 500+ | $2.460 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 100
Multiple: 50
$305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCS-7-14MBCopy
Newark Part No.56AC4827
Product RangeCS-7 Series
Technical Datasheet
No. of Switch Positions4 Position
Contact ConfigurationSPST
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max100mA
Contact Voltage AC Max16V
Product RangeCS-7 Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max6V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
4 Position
No. of Poles
1 Pole
Contact Current AC Max
100mA
Product Range
CS-7 Series
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
SPST
Angle of Throw
45°
Contact Voltage AC Max
16V
Illumination
Non Illuminated
Contact Voltage DC Max
6V
Technical Docs (1)
Alternatives for CS-7-14MB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
