Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-SB-23B-01
Newark Part No.56AC4764
Product RangeCL-SB Series
Your Part Number
Technical Datasheet
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-SB-23B-01
Newark Part No.56AC4764
Product RangeCL-SB Series
Technical Datasheet
Contact ConfigurationDP3T
Switch Operation-
Switch MountingSurface Mount
Contact Current AC Max100mA
Product RangeCL-SB Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max50V
OrientationVertical
Contact Current DC Max100mA
SVHCTo Be Advised
Alternatives for CL-SB-23B-01
1 Product Found
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Surface Mount
Product Range
CL-SB Series
Contact Voltage AC Max
-
Orientation
Vertical
SVHC
To Be Advised
Switch Operation
-
Contact Current AC Max
100mA
Contact Current Max
200mA
Contact Voltage DC Max
50V
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate