Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-SB-23A-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AC4762
Product RangeCL-SB Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.260 |
| 25+ | $1.200 |
| 50+ | $1.140 |
| 100+ | $1.090 |
| 250+ | $1.070 |
| 500+ | $1.050 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-SB-23A-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AC4762
Product RangeCL-SB Series
Technical Datasheet
Contact ConfigurationDP3T
Switch Operation-
Switch MountingSurface Mount
Contact Current AC Max100mA
Product RangeCL-SB Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max50V
Contact Current DC Max100mA
OrientationVertical
SVHCTo Be Advised
Alternatives for CL-SB-23A-01
1 Product Found
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Surface Mount
Product Range
CL-SB Series
Contact Voltage AC Max
-
Contact Current DC Max
100mA
SVHC
To Be Advised
Switch Operation
-
Contact Current AC Max
100mA
Contact Current Max
200mA
Contact Voltage DC Max
50V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
