Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFS-0802TA
Newark Part No.26AK5643
Product RangeCFS Series
Your Part Number
Technical Datasheet
608 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.940 |
| 25+ | $1.820 |
| 50+ | $1.730 |
| 100+ | $1.640 |
| 250+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFS-0802TA
Newark Part No.26AK5643
Product RangeCFS Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact Configuration8PST-NO
Contact Voltage DC Max6V
Contact Current DC Max100mA
Product RangeCFS Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
6V
Product Range
CFS Series
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
8PST-NO
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate