Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoBT1H-2M4-Z
Newark Part No.80AH1711
Product RangeBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoBT1H-2M4-Z
Newark Part No.80AH1711
Product RangeBT Series
Technical Datasheet
Switch Operation(On)-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeBT Series
Switch MountingThrough Hole
Contact Current Max50mA
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
SVHCTo Be Advised
Technical Specifications
Switch Operation
(On)-Off-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
BT Series
Contact Current Max
50mA
Switch Terminals
PC Pin
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
