Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | ST-7ETA103Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 58AC4292 |
| Product Range | ST-7 Series |
| Your Part Number | |
| Technical Datasheet |
493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $6.540 |
| 25+ | $5.790 |
| 50+ | $5.640 |
| 100+ | $5.490 |
| 500+ | $4.590 |
| 1000+ | $4.230 |
| 2500+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | ST-7ETA103Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 58AC4292 |
| Product Range | ST-7 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | RuO2 Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 3Turns |
| Product Range | ST-7 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 6 mm Square |
| Resistor Case / Package | SMD |
| Product Length | 6.4mm |
| Product Width | 6.1mm |
| Product Height | 3.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | ST-7 Series |
| Resistance Tolerance | ± 20% |
| Trimmer Shape / Size | 6 mm Square |
| Product Length | 6.4mm |
| Product Height | 3.4mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | RuO2 Cermet |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 3Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 6.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for ST-7ETA103
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
