Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSM-42W504Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56AC4916
Product RangeSM-42 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.610 |
| 250+ | $2.560 |
| 500+ | $2.510 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 200
Multiple: 200
$522.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSM-42W504Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56AC4916
Product RangeSM-42 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance500kohm
Product RangeSM-42 Series
Potentiometer MountingSurface Mount
Resistance Tolerance± 10%
No. of Turns11Turns
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size5 mm Square
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Product Range
SM-42 Series
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
5 mm Square
MSL
-
Element Material
RuO2 Cermet
Track Resistance
500kohm
Potentiometer Mounting
Surface Mount
No. of Turns
11Turns
Power Rating
250mW
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SM-42W504
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
