Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSM-3W502Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56AC4889
Product RangeSM-3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.860 |
| 250+ | $3.270 |
| 500+ | $3.130 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 200
Multiple: 200
$772.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSM-3W502Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56AC4889
Product RangeSM-3 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance5kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 20%
No. of Turns11Turns
Temperature Coefficient± 100ppm/°C
Product RangeSM-3 Series
Power Rating125mW
Trimmer Shape / Size3.9 mm Square
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
11Turns
Product Range
SM-3 Series
Trimmer Shape / Size
3.9 mm Square
MSL
-
Element Material
RuO2 Cermet
Track Resistance
5kohm
Resistance Tolerance
± 20%
Temperature Coefficient
± 100ppm/°C
Power Rating
125mW
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SM-3W502
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
