Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | SD-1010TBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26AK5780 |
| Product Range | SD-1000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.830 |
| 25+ | $3.580 |
| 50+ | $3.310 |
| 100+ | $3.100 |
| 250+ | $2.850 |
| 500+ | $2.570 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | SD-1010TBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26AK5780 |
| Product Range | SD-1000 Series |
| Technical Datasheet | |
| Product Range | SD-1000 Series |
| Switch Mounting | Surface Mount |
| No. of Switch Positions | 16 Position |
| Switching Voltage | 5VDC |
| Output Code | BCH |
| Switching Current | 100mA |
| Switch Construction | Sealed |
| Actuator Level | Flushed |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SD-1000 Series |
|---|---|
| No. of Switch Positions | 16 Position |
| Output Code | BCH |
| Switch Construction | Sealed |
| SVHC | To Be Advised |
| Switch Mounting | Surface Mount |
|---|---|
| Switching Voltage | 5VDC |
| Switching Current | 100mA |
| Actuator Level | Flushed |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
