Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-100N-102R
Newark Part No.64AK7073
Product RangePG-100N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $581.240 |
| 5+ | $544.310 |
| 10+ | $542.550 |
Price for:Each
Minimum: 1
Multiple: 1
$581.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-100N-102R
Newark Part No.64AK7073
Product RangePG-100N Series
Technical Datasheet
Pressure Measuring Range-100kPa to 100kPa
Resolution (in H2O)-
Accuracy %1%
Response Time10ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePG-100N Series
SVHCTo Be Advised
Technical Specifications
Pressure Measuring Range
-100kPa to 100kPa
Accuracy %
1%
Operating Temperature Min
0°C
Product Range
PG-100N Series
Resolution (in H2O)
-
Response Time
10ms
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
