Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoP-2000-501G-15-BNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AH2259
Product RangeP-2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.610 |
| 5+ | $24.540 |
| 10+ | $23.770 |
| 25+ | $22.840 |
| 50+ | $22.210 |
| 100+ | $21.640 |
Price for:Each
Minimum: 1
Multiple: 1
$26.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoP-2000-501G-15-BNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AH2259
Product RangeP-2000 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max49kPa
Supply Voltage Min-
Port StyleTube
Supply Voltage Max-
Supply Current1.5mA
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 0.15%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeNon-Corrosive Gas
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeP-2000 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
49kPa
Port Style
Tube
Supply Current
1.5mA
No. of Pins
6Pins
Accuracy
± 0.15%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Gas
Operating Temperature Max
80°C
Qualification
-
Operating Pressure Min
0kPa
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-20°C
Product Range
P-2000 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
