Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-030-AB-00Copy
Newark Part No.01AH7299
Product RangeMG16B
Your Part Number
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.880 |
| 10+ | $42.960 |
| 25+ | $41.880 |
| 50+ | $40.810 |
| 100+ | $39.520 |
| 250+ | $38.270 |
Price for:Each
Minimum: 1
Multiple: 1
$47.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-030-AB-00Copy
Newark Part No.01AH7299
Product RangeMG16B
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Torque Max30mN-m
Power Rating-
Gear Ratio TO: 130
Motor Size16mm
External Length-
Product RangeMG16B
SVHCTo Be Advised
Technical Specifications
DC Motor Type
Brushed
Torque Max
30mN-m
Gear Ratio TO: 1
30
External Length
-
SVHC
To Be Advised
Supply Voltage VDC
12V
Power Rating
-
Motor Size
16mm
Product Range
MG16B
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
