Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMFS401N-2-ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AC4856
Product RangeMFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.680 |
| 250+ | $1.420 |
| 500+ | $1.360 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 100
Multiple: 100
$168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMFS401N-2-ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AC4856
Product RangeMFS Series
Technical Datasheet
Contact Configuration4PDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeMFS Series
Contact Current Max300mA
Contact Voltage DC Max30V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Orientation
Vertical
Switch Operation
On-On
Product Range
MFS Series
Contact Voltage DC Max
30V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MFS401N-2-Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
