Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-150-AB-00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80AH1938
Product RangeHG37
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.560 |
| 10+ | $28.560 |
| 25+ | $28.030 |
| 50+ | $27.410 |
| 100+ | $26.850 |
| 250+ | $26.290 |
Price for:Each
Minimum: 1
Multiple: 1
$29.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-150-AB-00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80AH1938
Product RangeHG37
Technical Datasheet
DC Motor Type-
Supply Voltage VDC24V
Torque Max490mN-m
Power Rating-
Gear Ratio TO: 1150
Motor Size39mm
External Length52mm
Product RangeHG37
SVHCTo Be Advised
Technical Specifications
DC Motor Type
-
Torque Max
490mN-m
Gear Ratio TO: 1
150
External Length
52mm
SVHC
To Be Advised
Supply Voltage VDC
24V
Power Rating
-
Motor Size
39mm
Product Range
HG37
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
