Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF310R-12LLCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56AC5596
Product RangeF310R
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 5+ | $12.120 |
| 10+ | $11.030 |
| 25+ | $10.210 |
| 50+ | $9.630 |
| 100+ | $9.070 |
| 250+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF310R-12LLCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56AC5596
Product RangeF310R
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM2.118CFM
Noise Rating13dBA
Power Rating300mW
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
IP Rating-
Product RangeF310R
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Noise Rating
13dBA
Rated Speed
5500rpm
Current Rating
40mA
IP Rating
-
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.118CFM
Power Rating
300mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F310R
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
