Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF310R-12LLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56AC4842
Product RangeF310R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $12.020 |
| 100+ | $10.250 |
| 250+ | $9.860 |
Price for:Each
Minimum: 50
Multiple: 50
$601.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF310R-12LLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56AC4842
Product RangeF310R Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial2.118CFM
Air Flow - CFM2.118CFM
Flow Rate - Metric0.06m³/min
Noise Rating13dBA
Power Rating300mW
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.06m³/min
Product RangeF310R Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
2.118CFM
Noise Rating
13dBA
Rated Speed
5500rpm
Current Rating
40mA
Air Flow - m3/min
0.06m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
2.118CFM
Flow Rate - Metric
0.06m³/min
Power Rating
300mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F310R Series
Technical Docs (2)
Alternatives for F310R-12LLC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
