Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF251R-05LLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56AC4837
Product RangeF251R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $11.980 |
| 100+ | $10.280 |
| 250+ | $9.880 |
Price for:Each
Minimum: 50
Multiple: 50
$599.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF251R-05LLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56AC4837
Product RangeF251R Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size25mm
External Depth10mm
Flow Rate - Imperial1.412CFM
Bearing TypeSleeve Bearing
Air Flow - CFM1.412CFM
Flow Rate - Metric0.04m³/min
Noise Rating11dBA
Power Rating250mW
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.04m³/min
Product RangeF251R Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
25mm
Flow Rate - Imperial
1.412CFM
Air Flow - CFM
1.412CFM
Noise Rating
11dBA
Rated Speed
6500rpm
Current Rating
60mA
Air Flow - m3/min
0.04m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
10mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.04m³/min
Power Rating
250mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F251R Series
Technical Docs (2)
Alternatives for F251R-05LLC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
