Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF17HA-05MC
Newark Part No.56AC5580
Product RangeF17HA
Your Part Number
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 10+ | $11.930 |
| 25+ | $11.610 |
| 50+ | $11.300 |
| 100+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF17HA-05MC
Newark Part No.56AC5580
Product RangeF17HA
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
External Depth8mm
Bearing TypeSleeve Bearing
Air Flow - CFM0.529CFM
Noise Rating7dBA
Power Rating150mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating30mA
IP Rating-
IP Rating-
Product RangeF17HA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
External Depth
8mm
Air Flow - CFM
0.529CFM
Power Rating
150mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F17HA
Fan Frame Type
Square
Bearing Type
Sleeve Bearing
Noise Rating
7dBA
Rated Speed
8000rpm
Current Rating
30mA
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
