Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCT-20EP 10K OHM(103)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN2343
Product RangeCT-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 25+ | $1.850 |
| 100+ | $1.710 |
| 250+ | $1.580 |
| 500+ | $1.420 |
| 1000+ | $1.290 |
| 2500+ | $1.150 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCT-20EP 10K OHM(103)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN2343
Product RangeCT-20 Series
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns15Turns
Product RangeCT-20 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / SizeRectangular
Resistor Case / Package-
Product Length19mm
Product Width5mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
CT-20 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
Rectangular
Product Length
19mm
Product Height
6.4mm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Element Material
RuO2 Cermet
Track Resistance
10kohm
No. of Turns
15Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
