Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCSS-1310TBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AC4772
Product RangeCSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1900+ | $0.603 |
Price for:Each
Minimum: 1900
Multiple: 1900
$1,145.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCSS-1310TBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AC4772
Product RangeCSS Series
Technical Datasheet
Contact ConfigurationSP3T
Switch Operation-
Switch MountingSurface Mount
Product RangeCSS Series
Contact Current Max100mA
Contact Voltage DC Max12V
OrientationHorizontal
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Surface Mount
Contact Current Max
100mA
Orientation
Horizontal
Switch Operation
-
Product Range
CSS Series
Contact Voltage DC Max
12V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CSS-1310TB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
