Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | CS-4-14NTBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 56AC5317 |
| Product Range | CS-4 Series |
| Your Part Number | |
| Technical Datasheet |
274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.510 |
| 25+ | $2.340 |
| 50+ | $2.230 |
| 100+ | $2.120 |
| 250+ | $1.990 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | CS-4-14NTBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 56AC5317 |
| Product Range | CS-4 Series |
| Technical Datasheet | |
| No. of Switch Positions | 4 Position |
| No. of Poles | 1 Pole |
| Angle of Throw | 45° |
| Contact Current AC Max | 100mA |
| Contact Voltage AC Max | 16V |
| Product Range | CS-4 Series |
| Illumination | Non Illuminated |
| Contact Current DC Max | 100mA |
| Contact Voltage DC Max | 16V |
| SVHC | To Be Advised |
Technical Specifications
| No. of Switch Positions | 4 Position |
|---|---|
| Angle of Throw | 45° |
| Contact Voltage AC Max | 16V |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | 16V |
| No. of Poles | 1 Pole |
|---|---|
| Contact Current AC Max | 100mA |
| Product Range | CS-4 Series |
| Contact Current DC Max | 100mA |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for CS-4-14NTB
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
