Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCMS-2214C
Newark Part No.26AK5657
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCMS-2214C
Newark Part No.26AK5657
Product RangeCMS Series
Technical Datasheet
Contact ConfigurationDPDT
Switch MountingSurface Mount
Product RangeCMS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Product Range
CMS Series
Contact Voltage AC Max
-
Orientation
Horizontal
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
