Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-SB-23A-11
Newark Part No.56AC4763
Product RangeCL-SB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.37 |
| 250+ | $1.14 |
| 500+ | $1.08 |
| 1000+ | $1.04 |
Price for:Each
Minimum: 100
Multiple: 50
$137.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-SB-23A-11
Newark Part No.56AC4763
Product RangeCL-SB Series
Technical Datasheet
Contact ConfigurationDP3T
Switch Operation-
Switch MountingSurface Mount
Contact Current AC Max100mA
Product RangeCL-SB Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max50V
Contact Current DC Max100mA
OrientationHorizontal
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Surface Mount
Product Range
CL-SB Series
Contact Voltage AC Max
-
Contact Current DC Max
100mA
SVHC
To Be Advised
Switch Operation
-
Contact Current AC Max
100mA
Contact Current Max
200mA
Contact Voltage DC Max
50V
Orientation
Horizontal
Technical Docs (1)
Alternatives for CL-SB-23A-11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate