Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-4W6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AH1741
Product RangeCFPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $4.180 |
| 25+ | $3.960 |
| 50+ | $3.810 |
| 100+ | $3.650 |
| 250+ | $3.490 |
| 500+ | $3.330 |
| 1000+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-4W6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AH1741
Product RangeCFPB Series
Technical Datasheet
Product RangeCFPB Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max5mA
Contact Voltage VDC5V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorYellow
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
CFPB Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
5mA
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Yellow
SVHC
To Be Advised
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
5V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
