Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFP2-1FC4-AWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56AC4720
Product RangeCFP2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.140 |
| 250+ | $3.010 |
| 500+ | $2.870 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 100
Multiple: 100
$314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFP2-1FC4-AWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56AC4720
Product RangeCFP2 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeCFP2 Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC28V
Contact Current DC Max-
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
CFP2 Series
Contact Configuration
SPDT
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
