Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFP-0412TBCopy
Newark Part No.26AK5610
Product RangeCFP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFP-0412TBCopy
Newark Part No.26AK5610
Product RangeCFP Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StylePiano Key
Switch MountingSurface Mount
Contact Configuration4PST-NO
Contact Voltage DC Max6V
Contact Current DC Max100mA
Product RangeCFP Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
6V
Product Range
CFP Series
SVHC
To Be Advised
Switch Actuator Style
Piano Key
Contact Configuration
4PST-NO
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
