Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCAS-120B
Newark Part No.56AC4716
Product RangeCAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.420 |
| 250+ | $1.200 |
| 500+ | $1.150 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 100
Multiple: 100
$142.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCAS-120B
Newark Part No.56AC4716
Product RangeCAS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeCAS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
6V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
CAS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Alternatives for CAS-120B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
