Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoAPE1F-2M-10-ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AC4696
Product RangeAPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $4.630 |
| 250+ | $3.920 |
| 500+ | $3.740 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 100
Multiple: 100
$463.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoAPE1F-2M-10-ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AC4696
Product RangeAPE Series
Technical Datasheet
Product RangeAPE Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact Voltage AC Nom60V
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Voltage DC Nom60V
Contact Current Max50mA
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourBlack
Contact Current AC Max50mA
Contact Voltage VAC60V
Contact Current DC Max50mA
Contact Voltage VDC60V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
APE Series
Panel Cutout Diameter
-
Contact Configuration
SPDT
Contact Voltage DC Nom
60V
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
50mA
Contact Current DC Max
50mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
60V
Switch Operation
On-(On)
Contact Current Max
50mA
Actuator / Cap Colour
Black
Contact Voltage VAC
60V
Contact Voltage VDC
60V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Alternatives for APE1F-2M-10-Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
