Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 12+ | $36.270 |
Price for:Each
Minimum: 12
Multiple: 12
$435.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
40663N is a 6" 2 cut round file. It is made to be a more exact measurement than American pattern files. The round shape and the taper to a fine point, allows for more precise filing. Double cut on the whole file. Swiss pattern cuts that vary from No. 00 (coarsest) to No. 4 (finest).
- Swiss pattern files, made to more exacting measurements than American Pattern Files
- 5.91inch overall length, 0.23inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
6"
Product Range
-
File Shape
Round
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
