Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35.550 |
Price for:Each
Minimum: 12
Multiple: 12
$426.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No40260N
Newark Part No.72T0710
Technical Datasheet
Blade Length6"
File ShapeRectangular
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
40260N is a 6" 2 cut extra narrow pillar. This swiss pattern file with cuts ranging from 00 to 4. It is made to be a more exact measurements than American pattern files. Pillar file is rectangular in shape and is double cut on two sides. It features safe edges and are tapered in thickness. Similar in shape to hand files, but only 2/3 as wide.
- 5.91inch overall length, 0.1inch overall height, 0.18inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
6"
Product Range
-
File Shape
Rectangular
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate