Print Page
Image is for illustrative purposes only. Please refer to product description.
839 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.200 |
Price for:Each
Minimum: 1
Multiple: 1
$21.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
21458 is a 10" file card and brush. It is perfect for general cleaning of file teeth, removing fillings, dirt, rust, burrs, corrosion, and most buildups of foreign material on metal. The file card and brush unclog teeth on finer cut files, allowing the abrasive to cut properly each time. Its wood base construction offers durability and ease of grip, so user can work confidently over time.
- Cleaning files helps with long lasting performance
- 3.5inch handle length, 10.0inch overall length
- Wood handle material, 1 year warranty
Technical Specifications
Block Material
-
Abrasive Grade
-
Product Range
-
Abrasive Colour
-
Length
10"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
